Part Details for MDP1603100KGD04 by Vishay Intertechnologies
Overview of MDP1603100KGD04 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1603100KGD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP1603100KGD04
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: MDP1603100KGD04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.9420 / $4.2300 | Buy Now |
DISTI #
71-MDP1603-100K
|
Mouser Electronics | Resistor Networks & Arrays 16pin 100Kohms 2% Isolated RoHS: Not Compliant | 41 |
|
$3.4000 / $5.0400 | Buy Now |
|
Future Electronics | MDP Series 100 kOhm ±2% ±50 ppm/°C Isolated Thick Film Resistor Network-DIP-16 RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.6100 / $5.0500 | Buy Now |
DISTI #
MDP1603100KGD04
|
TTI | Resistor Networks & Arrays 16pin 100Kohms 2% Isolated Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.3700 | Buy Now |
DISTI #
MDP1603100KGD04
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: MDP1603100KGD04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.9420 / $4.2300 | Buy Now |
DISTI #
MDP1603100KGD04
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: MDP1603100KGD04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.9420 / $4.2300 | Buy Now |
DISTI #
1789879
|
element14 Asia-Pacific | 04F5864 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7556 / $5.4968 | Buy Now |
DISTI #
1789879
|
Farnell | RESISTOR, ISOLATED RESISTOR NETWORK 8, 100KOHM, 2%, DIP RoHS: Not Compliant Min Qty: 250 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$5.1189 / $6.8543 | Buy Now |
Part Details for MDP1603100KGD04
MDP1603100KGD04 CAD Models
MDP1603100KGD04 Part Data Attributes
|
MDP1603100KGD04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MDP1603100KGD04
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 100000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.92 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% |
Alternate Parts for MDP1603100KGD04
This table gives cross-reference parts and alternative options found for MDP1603100KGD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP1603100KGD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP1603100KGE04 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 100000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT | Vishay Intertechnologies | MDP1603100KGD04 vs MDP1603100KGE04 |