Part Details for MDP160310R0GS10400 by Vishay Intertechnologies
Overview of MDP160310R0GS10400 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP160310R0GS10400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP160310R0GS10400
|
Avnet Americas | Res Thick Film NET 10Ohm 2% 4W ±100ppm/°C Isolated Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP160310R0GS10400) RoHS: Not Compliant Min Qty: 504 Package Multiple: 21 Container: Tube | 0 |
|
$3.2805 / $4.9735 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 504 Package Multiple: 21 | 0 |
|
$5.0000 | Buy Now |
DISTI #
MDP160310R0GS10400
|
Avnet Americas | Res Thick Film NET 10Ohm 2% 4W ±100ppm/°C Isolated Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP160310R0GS10400) RoHS: Not Compliant Min Qty: 504 Package Multiple: 21 Container: Tube | 0 |
|
$3.2805 / $4.9735 | Buy Now |