Part Details for MDP1603121KFD04 by Vishay Intertechnologies
Overview of MDP1603121KFD04 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1603121KFD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP1603121KFD04
|
Avnet Americas | Res Thick Film NET 121kOhm 1% 4W ±100ppm/°C Isolated Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP1603121KFD04) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.8620 / $6.8943 | Buy Now |
Part Details for MDP1603121KFD04
MDP1603121KFD04 CAD Models
MDP1603121KFD04 Part Data Attributes
|
MDP1603121KFD04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MDP1603121KFD04
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 121000ohm, 1% +/-Tol, -100,100ppm/Cel, 8525,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Molded Case | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 121000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |