Part Details for MDP1605-331/471G by Vishay Dale
Overview of MDP1605-331/471G by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1605-331/471G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 190 Ohm, 2±%, 100ppm | 925 |
|
$0.3253 / $0.7806 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 190 Ohm, 2±%, 100ppm | 99 |
|
$0.4684 / $0.7806 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$1.0000 / $1.5400 | Buy Now |