Part Details for MDP1605121BGD04 by Vishay Intertechnologies
Overview of MDP1605121BGD04 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for MDP1605121BGD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP1605121BGD04
|
Avnet Americas | Res Thick Film NET 180Ohm/390Ohm 2% 2W ±100ppm/°C Dual Terminator Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP1605121BGD04) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.6170 / $10.1357 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 25 | 0 |
|
$7.5800 | Buy Now |
DISTI #
MDP1605121BGD04
|
Avnet Americas | Res Thick Film NET 180Ohm/390Ohm 2% 2W ±100ppm/°C Dual Terminator Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP1605121BGD04) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.6170 / $10.1357 | Buy Now |
DISTI #
MDP1605121BGD04
|
Avnet Americas | Res Thick Film NET 180Ohm/390Ohm 2% 2W ±100ppm/°C Dual Terminator Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP1605121BGD04) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.6170 / $10.1357 | Buy Now |
Part Details for MDP1605121BGD04
MDP1605121BGD04 CAD Models
MDP1605121BGD04 Part Data Attributes
|
MDP1605121BGD04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MDP1605121BGD04
Vishay Intertechnologies
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.92W, 180ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | MDP05 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.92 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MDP 05 | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% |