Part Details for MDP16OAT2200G by E-Switch Inc
Overview of MDP16OAT2200G by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP16OAT2200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3420
|
Newark | Xf0748P Rohs Compliant: Yes |E-Switch MDP16OAT2200G RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MDP16OAT2200G-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 8A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-MDP16OAT2200G
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Momentary Rectangle Green RoHS: Compliant | 0 |
|
$25.9800 / $31.5400 | Order Now |