There are no models available for this part yet.
Overview of MDQ-1/4 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDQ-1/4 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4927
|
Newark | Fuse 1/4X1-1/4 In 250V .25A, Dual Element Time Delay Rohs Compliant: No |Eaton Bussmann MDQ-1/4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3700 / $44.4500 | Buy Now | |
DISTI #
283-MDQ-1/4-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5760 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL |
372 In Stock |
|
$25.4900 / $34.6700 | Buy Now | ||
DISTI #
000000000000560086
|
Sager | Cartridge Fuses 250V .25A Dual Element Time Delay Min Qty: 5 | 0 |
|
$27.5500 / $30.8900 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass CSA/UL |
372 In Stock |
|
$25.4900 / $34.6700 | Buy Now |