Part Details for MDQ-6-1/4 by Eaton Corporation
Overview of MDQ-6-1/4 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDQ-6-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDQ-6-1-4
|
Avnet Americas | Fuse Miniature 6.25A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDQ-6-1-4) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $7.4550 | Buy Now |
DISTI #
504-MDQ-6-1/4
|
Mouser Electronics | Cartridge Fuses 250V 6.25A Dual Element Time Delay RoHS: Not Compliant | 0 |
|
$8.8400 / $11.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$6.8200 | Buy Now |
Part Details for MDQ-6-1/4
MDQ-6-1/4 CAD Models
MDQ-6-1/4 Part Data Attributes
|
MDQ-6-1/4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDQ-6-1/4
Eaton Corporation
Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 200A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |