Part Details for MDR-5126 by TE Connectivity
Overview of MDR-5126 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51261-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 7P STB Vertical Receptacle. | |
75126D | Rochester Electronics LLC | Replacement for Texas Instruments part number SN75126D. Buy from authorized manufacturer Rochester Electronics. | |
PCH-45-126L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for MDR-5126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-MDR-5126
|
Mouser Electronics | Industrial Relays MDR | 0 |
|
$2,303.5500 | Order Now |
DISTI #
000000000002651749
|
Sager | Industrial Relays MDR | 0 |
|
Buy Now |