Part Details for MDS-005AAS05 BU by Delta Electronics Inc
Overview of MDS-005AAS05 BU by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-005AAS05 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-MDS-005AAS05BU-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 32 Weeks Container: Box |
72 In Stock |
|
$13.4867 / $16.4800 | Buy Now |
DISTI #
108-MDS-005AAS05BU
|
Mouser Electronics | Wall Mount AC Adapters 5W/5V wall mount adapter, US version, Micro USB connector RoHS: Compliant | 0 |
|
$13.6800 / $16.4700 | Order Now |
DISTI #
75116198
|
RS | 5W/5V wall mount adapter, US version, Micro USB connector | Delta Electronics MDS-005AAS05 BU RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 | 0 |
|
$12.6500 | Buy Now |