Part Details for MDS15475K100B53P3TUBE by KEMET Corporation
Overview of MDS15475K100B53P3TUBE by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MDS15475K100B53P3TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5596
|
Newark | 4.7Μf Dc 10V |Kemet MDS15475K100B53P3TUBE Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MDS15475K100B53P3TUBE
MDS15475K100B53P3TUBE CAD Models
MDS15475K100B53P3TUBE Part Data Attributes
|
MDS15475K100B53P3TUBE
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MDS15475K100B53P3TUBE
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 4365, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4365 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | ESR IS MEASURED AT 500KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
ESR | 6 mΩ | |
Height | 5.75 mm | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 35 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4365 | |
Surface Mount | YES | |
Terminal Shape | L BEND | |
Width | 16.5 mm |