Part Details for MDSM-25SC-Z24-VS1 by ITT Interconnect Solutions
Overview of MDSM-25SC-Z24-VS1 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for MDSM-25SC-Z24-VS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K3338
|
Newark | Micros |Itt Cannon MDSM-25SC-Z24-VS1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8200 / $33.4400 | Buy Now |
DISTI #
1003-MDSM-25SC-Z24-VS1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 25POS Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6080 | Buy Now |
DISTI #
MDSM-25SC-Z24-VS1
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Panel Mount Tube - Bulk (Alt: MDSM-25SC-Z24-VS1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9640 / $33.5880 | Buy Now |
DISTI #
ITTMDSM-25SC-Z24-VS1
|
Heilind Electronics | MDSM-25SC-Z24-VS1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9400 / $71.0600 | Buy Now |
DISTI #
MDSM-25SC-Z24-VS1
|
Avnet Americas | Conn Housing RCP 25 POS Crimp ST Panel Mount Tube - Bulk (Alt: MDSM-25SC-Z24-VS1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9640 / $33.5880 | Buy Now |
DISTI #
ITTMDSM-25SC-Z24-VS1
|
Interstate Connecting Components | MDSM-25SC-Z24-VS1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.9400 / $71.0600 | Buy Now |
Part Details for MDSM-25SC-Z24-VS1
MDSM-25SC-Z24-VS1 CAD Models
MDSM-25SC-Z24-VS1 Part Data Attributes:
|
MDSM-25SC-Z24-VS1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDSM-25SC-Z24-VS1
ITT Interconnect Solutions
Telecom and Datacom Connector, 25 Contact(s), Female, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: MDS-S-TS; MDS-S-RL | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |