Part Details for MDT-1300-48"-BLACK (ALTERNATE: 00054007406754) by 3M
Overview of MDT-1300-48"-BLACK (ALTERNATE: 00054007406754) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for MDT-1300-48"-BLACK (ALTERNATE: 00054007406754)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70549996
|
RS | Heat Shrinkable Medium Wall Polyolefin Tubing, 1.3, 3:1 Medium Wall, 48" | 3M "MDT-1300-48""-BLACK" RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 57 |
|
$27.3200 / $29.3700 | Buy Now |