Part Details for MDT180M01001 by Amphenol FCi
Overview of MDT180M01001 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT180M01001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGMDT180M01001
|
Heilind Electronics | M.2 RA M KEY 1.80H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
22525284
|
Verical | Conn PCIe M.2 Card Edge RCP 67 POS 0.5mm Solder RA SMD PCIe® Reel RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$1.2100 | Buy Now |
DISTI #
BRGMDT180M01001
|
Interstate Connecting Components | M.2 RA M KEY 1.80H | 0 |
|
Buy Now |