Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MDT180M02001 |
Amphenol Communications Solutions |
PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key M, 15u\\ Au Plating |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Cardedge Conn, Mini Pcie, Dual Side, 67P, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions MDT180M02001
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
4745
|
|
$1.1400
|
Buy Now
|
|
|
Newark
|
M.2 R/A M Key 1.80H/Reel Rohs Compliant: Yes |Amphenol Communications Solutions MDT180M02001
RoHS:
Compliant
Min Qty:
7500
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
6,000
$1.2000
-
10,000
$1.1700
|
$1.1700 / $1.2000
|
Buy Now
|
|
DISTI #
2266-MDT180M02001-ND
|
DigiKey
|
CONN M.2 FMALE 67POS 0.020 GOLD
Min Qty:
74
Lead time:
12 Weeks
Container:
Box
MARKETPLACE PRODUCT
|
638 In Stock
|
|
$0.9200 / $0.9600
|
Buy Now
|
|
|
DigiKey
|
CONN M.2 FMALE 67POS 0.020 GOLD
Min Qty:
74
Lead time:
12 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.9948
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
7500
Package Multiple:
7500
Lead time:
10 Weeks
Container:
Reel
|
0Reel
|
|
$1.0300
|
Buy Now
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-