-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT180M03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key M, Gold Plating |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3763
|
Newark | Cardedge Conn, Mini Pcie, Dual Side, 67P, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions MDT180M03001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5944 |
|
$0.7090 | Buy Now |
DISTI #
45AC0460
|
Newark | M.2 R/A M Key 1.80H/Reel Rohs Compliant: Yes |Amphenol Communications Solutions MDT180M03001 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.1400 | Buy Now |
DISTI #
MDT180M03001CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8358 In Stock |
|
$0.9496 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy