-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0855
|
Newark | Card Edge Conn, Dual Side, 67Pos, Th Rohs Compliant: Yes |Amphenol Communications Solutions MDT275E02001 Min Qty: 4750 Package Multiple: 1 Date Code: 0 Container: Reel | 4750 |
|
$1.4700 / $1.6300 | Buy Now |
DISTI #
27AJ3768
|
Newark | Cardedge Conn, Mini Pcie, Dual Side, 67P, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions MDT275E02001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4650 |
|
$0.7160 | Buy Now |
DISTI #
45AC0468
|
Newark | M.2 R/A E Key 2.75H/Reel Rohs Compliant: Yes |Amphenol Communications Solutions MDT275E02001 Min Qty: 4750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.4000 | Buy Now |
DISTI #
MDT275E02001-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 950 Lead time: 12 Weeks Container: Tape & Reel (TR) |
3800 In Stock |
|
$1.0449 / $1.2056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4750 Package Multiple: 950 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Pcie M.2 Connectors, Storage And Server Connector, P 0.5mm, H 2.75mm, Key E, 15 Mu in Au Plating | 0 |
|
$0.9880 / $2.7050 | Buy Now |
DISTI #
3727607
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4650 |
|
$1.3414 / $2.0784 | Buy Now |
DISTI #
3882525
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 67POS, TH RoHS: Compliant Min Qty: 4750 Container: Reel | 4750 |
|
$1.1645 | Buy Now |
DISTI #
3911362
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 67POS, TH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4596 |
|
$1.2013 / $2.3290 | Buy Now |
DISTI #
3882525
|
Farnell | CARD EDGE CONN, DUAL SIDE, 67POS, TH RoHS: Compliant Min Qty: 4750 Lead time: 12 Weeks, 1 Days Container: Reel | 4750 |
|
$1.4969 / $2.1954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy