Part Details for MDT275M01001 by Amphenol Corporation
Overview of MDT275M01001 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT275M01001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3769
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Product that comes on tape, but is not reeled (Alt: 27AJ3769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 2426 Partner Stock |
|
$1.7000 / $2.4200 | Buy Now |
DISTI #
523-MDT275M01001
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 ConnectorP=05mm H=275mm Key M 30&mu, in Au Plating RoHS: Compliant | 255 |
|
$1.2100 / $2.2900 | Buy Now |
DISTI #
27AJ3769
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Product that comes on tape, but is not reeled (Alt: 27AJ3769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 2426 Partner Stock |
|
$1.7000 / $2.4200 | Buy Now |
DISTI #
MDT275M01001
|
Avnet Abacus | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD (Alt: MDT275M01001) RoHS: Compliant Min Qty: 4750 Package Multiple: 4750 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |