Part Details for MDT320E02001 by Amphenol Corporation
Overview of MDT320E02001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT320E02001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDT320E02001
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Tape and Reel (Alt: MDT320E02001) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
MDT320E02001
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Tape and Reel (Alt: MDT320E02001) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0743 / $1.1539 | Buy Now |
DISTI #
523-MDT320E02001
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connector P=05mm H=32mm Key E 15&mu, in Au Plating | 0 |
|
$1.1400 | Order Now |
DISTI #
MDT320E02001
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Tape and Reel (Alt: MDT320E02001) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0743 / $1.1539 | Buy Now |
DISTI #
MDT320E02001
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Tape and Reel (Alt: MDT320E02001) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
MDT320E02001
|
Avnet Abacus | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD (Alt: MDT320E02001) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |