Part Details for MDT420E02001 by Amphenol Corporation
Overview of MDT420E02001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDT420E02001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3777
|
Avnet Americas | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD - Product that comes on tape, but is not reeled (Alt: 27AJ3777) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1638 Partner Stock |
|
$1.6100 / $2.2900 | Buy Now |
DISTI #
523-MDT420E02001
|
Mouser Electronics | PCI Express / PCI Connectors PCIe M2 Connectors P=05mm H=42mm Key E 15&mu, in Au Plating RoHS: Compliant | 2187 |
|
$1.1400 / $2.1600 | Buy Now |
DISTI #
MDT420E02001
|
Avnet Abacus | Conn Card Edge RCP 67 POS 0.5mm Solder RA SMD (Alt: MDT420E02001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |