Part Details for ME1005610201011 by Amphenol FCi
Overview of ME1005610201011 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1005610201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, Gen Z,56 signal pins, SMT, Right angle,Seating height 3.05mm. |
Price & Stock for ME1005610201011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGME1005610201011
|
Heilind Electronics | ME1005610201011-GEN Z,MINI COO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGME1005610201011
|
Interstate Connecting Components | ME1005610201011-GEN Z,MINI COO | 0 |
|
Buy Now |