There are no models available for this part yet.
Overview of ME1005610201041 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1005610201041 | Amphenol Communications Solutions | EDSFF,Mini Cool Edge 0.60mm, Gen 5, 56 signal pins, SMT, Right angle ,Seating height 4.05mm. |
Price & Stock for ME1005610201041 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGME1005610201041
|
Heilind Electronics | ME1005610201041-MINI COOLEDGE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGME1005610201041
|
Interstate Connecting Components | ME1005610201041-MINI COOLEDGE | 0 |
|
Buy Now |