Part Details for ME1005611201041 by Amphenol Corporation
Overview of ME1005611201041 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1005611201041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME1005611201041
|
Avnet Americas | Connector Mini Cool Edge Socket 56 POS 0.6mm Solder Right Angle SMD T/R - Tape and Reel (Alt: ME1005611201041) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.6043 / $6.0194 | Buy Now |
DISTI #
62AK0367
|
Avnet Americas | Connector Mini Cool Edge Socket 56 POS 0.6mm Solder Right Angle SMD T/R - Product that comes on tape, but is not reeled (Alt: 62AK0367) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 350 Partner Stock |
|
$8.2900 / $10.1300 | Buy Now |
DISTI #
649-ME1005611201041
|
Mouser Electronics | Standard Card Edge Connectors Mini Cool Edge 060mm Connector Gen Z EDSFF 56 pins SMT Right Angle RoHS: Compliant | 328 |
|
$6.9200 / $9.5500 | Buy Now |
DISTI #
ME1005611201041
|
TTI | Standard Card Edge Connectors Mini Cool Edge 060mm Connector Gen Z EDSFF 56 pins SMT Right Angle RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 350 Container: Reel | Americas - 0 |
|
$5.0300 | Buy Now |
DISTI #
ME1005611201041
|
Avnet Americas | Connector Mini Cool Edge Socket 56 POS 0.6mm Solder Right Angle SMD T/R - Tape and Reel (Alt: ME1005611201041) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.6043 / $6.0194 | Buy Now |
DISTI #
62AK0367
|
Avnet Americas | Connector Mini Cool Edge Socket 56 POS 0.6mm Solder Right Angle SMD T/R - Product that comes on tape, but is not reeled (Alt: 62AK0367) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 350 Partner Stock |
|
$8.2900 / $10.1300 | Buy Now |