Part Details for ME1005613401311 by Amphenol FCi
Overview of ME1005613401311 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1005613401311 | Amphenol Communications Solutions | Mini cool edge 0.6mm,56pin,S/M ,1.93mm HB, 0.3 OFFSET |
Price & Stock for ME1005613401311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGME1005613401311
|
Heilind Electronics | MINI COOL EDGE 0.6MM,56PIN,SM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGME1005613401311
|
Interstate Connecting Components | MINI COOL EDGE 0.6MM,56PIN,SM | 0 |
|
Buy Now |