Part Details for ME1014010101011 by Amphenol FCi
Overview of ME1014010101011 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1014010101011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGME1014010101011
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.8973 | Buy Now | |
DISTI #
69279288
|
Verical | Conn Card Edge RCP 140 POS 0.6mm Solder ST SMD PCIe® Reel Min Qty: 300 Package Multiple: 300 | Americas - 900 |
|
$4.2600 / $4.3500 | Buy Now |
DISTI #
BRGME1014010101011
|
Interstate Connecting Components | 0 |
|
$4.8973 | Buy Now |