Part Details for ME1014010201031 by Amphenol Communications Solutions
Overview of ME1014010201031 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ME1014010201031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2346
|
Newark | Card Edge Conn, Dual Side, 140 Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:140 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Communications Solutions ME1014010201031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 273 |
|
$1.4400 | Buy Now |
DISTI #
609-6580CT-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.024 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
424 In Stock |
|
$6.8347 / $11.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 350 Container: Reel | 0Reel |
|
$4.7800 | Buy Now |
|
Onlinecomponents.com | Mini Cool Edge 0.60mm Connectors, Storage Server System, EDSFF, OCP 3.0,140 signal pins, SMT, Right angle ,Seating height 4.05mm | 0 |
|
$4.7700 / $13.4000 | Buy Now |
Part Details for ME1014010201031
ME1014010201031 CAD Models
ME1014010201031 Part Data Attributes:
|
ME1014010201031
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ME1014010201031
Amphenol Communications Solutions
Mini Cool Edge 0.60mm Connectors, Storage & Server System, EDSFF, OCP 3.0,140 signal pins, SMT, Right angle ,Seating height 4.05mm.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 140 | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR |