Part Details for ME1016813401101 by Amphenol FCi
Overview of ME1016813401101 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1016813401101 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, OCP 3.0,168 signal pins, SMT, OCP, Straddle mount, 1.6mmPCB,0.0mm offset. |
Price & Stock for ME1016813401101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGME1016813401101
|
Heilind Electronics | ME1016813401101-OCP 3.0,MINI C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGME1016813401101
|
Interstate Connecting Components | ME1016813401101-OCP 3.0,MINI C | 0 |
|
Buy Now |