Part Details for ME1019610101011 by Amphenol Corporation
Overview of ME1019610101011 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1019610101011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME1019610101011
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 196 Contacts, Surface Mount, Straight, Solder - Trays (Alt: ME1019610101011) Min Qty: 1920 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0115 / $5.9574 | Buy Now |
DISTI #
31AJ9024
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 196 Contacts, Surface Mount, Straight, Solder - Bulk (Alt: 31AJ9024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 320 Partner Stock |
|
$8.1300 / $9.8700 | Buy Now |
DISTI #
649-ME1019610101011
|
Mouser Electronics | Standard Card Edge Connectors Mini Cool Edge 060mm 196 pins SMT Vertical RoHS: Compliant | 125 |
|
$5.5600 / $9.3000 | Buy Now |
DISTI #
ME1019610101011
|
TTI | Standard Card Edge Connectors Mini Cool Edge 060mm 196 pins SMT Vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 32 Container: Tray | Americas - 0 |
|
$5.1700 | Buy Now |
DISTI #
ME1019610101011
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 196 Contacts, Surface Mount, Straight, Solder - Trays (Alt: ME1019610101011) Min Qty: 1920 Package Multiple: 320 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0115 / $5.9574 | Buy Now |
DISTI #
31AJ9024
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 196 Contacts, Surface Mount, Straight, Solder - Bulk (Alt: 31AJ9024) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 320 Partner Stock |
|
$8.1300 / $9.8700 | Buy Now |
DISTI #
4362861
|
Farnell | RoHS: Compliant Min Qty: 15 Container: Each | 0 |
|
$7.8776 | Buy Now |