Part Details for ME1TFTVM5-3N000-2 by Delkin Devices
Overview of ME1TFTVM5-3N000-2 by Delkin Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME1TFTVM5-3N000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8028
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 1Tb Rohs Compliant: Yes |Delkin Devices ME1TFTVM5-3N000-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$194.1700 / $263.6100 | Buy Now |
DISTI #
65AK6340
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 1Tb, Drive Type:Internal, Form Factor:Msata, Interfaces:Sata Iii, Memory Capacity:1Tb, Flash Memory Type:3D Tlc Nand, Encryption Type:-, Sequential Read Speed:550Mb/S, Sequential Write Speed:510Mb/S |Delkin Devices ME1TFTVM5-3N000-2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.2400 / $298.4600 | Buy Now |
DISTI #
3247-ME1TFTVM5-3N000-2-ND
|
DigiKey | SSD 1TB MSATA TLC SATA III 3.3V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
13 In Stock |
|
$260.1764 / $270.1300 | Buy Now |
DISTI #
ME1TFTVM5-3N000-2
|
Avnet Americas | SSD, Internal, mSATA, SATA III, 1 TB, 3D TLC NAND - Trays (Alt: ME1TFTVM5-3N000-2) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$243.9060 / $300.1920 | Buy Now |
DISTI #
ME1TFTVM5-3N000-2
|
Avnet Americas | SSD, Internal, mSATA, SATA III, 1 TB, 3D TLC NAND - Trays (Alt: ME1TFTVM5-3N000-2) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$243.9060 / $300.1920 | Buy Now |
DISTI #
ME1TFTVM5-3N000-2
|
Avnet Silica | SSD, Internal, mSATA, SATA III, 1 TB, 3D TLC NAND (Alt: ME1TFTVM5-3N000-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4169665
|
element14 Asia-Pacific | SSD, SATA III, 3D TLC NAND, 1TB RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$364.9561 / $383.4474 | Buy Now |
DISTI #
4169665
|
Farnell | SSD, SATA III, 3D TLC NAND, 1TB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 5 |
|
$284.1422 / $324.7340 | Buy Now |