Part Details for ME3008430501211 by Amphenol Corporation
Overview of ME3008430501211 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME3008430501211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ME3008430501211
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder - Rail/Tube (Alt: ME3008430501211) RoHS: Not Compliant Min Qty: 2016 Package Multiple: 288 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$24.9982 / $29.7168 | Buy Now |
DISTI #
62AK0388
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder - Bulk (Alt: 62AK0388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 72 Partner Stock |
|
$38.6300 / $39.4000 | Buy Now |
DISTI #
649-ME3008430501211
|
Mouser Electronics | Standard Card Edge Connectors Mini Cool Edge Gen 5 06mm 84pin orthogonal 1x1 8655mm offset without screw RoHS: Compliant | 72 |
|
$36.0500 / $37.1400 | Buy Now |
DISTI #
ME3008430501211
|
TTI | Standard Card Edge Connectors Mini Cool Edge Gen 5 06mm 84pin orthogonal 1x1 8655mm offset without screw RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube |
Americas - 72 In Stock |
|
$33.4700 / $34.1300 | Buy Now |
DISTI #
ME3008430501211
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder - Rail/Tube (Alt: ME3008430501211) RoHS: Not Compliant Min Qty: 2016 Package Multiple: 288 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$24.9982 / $29.7168 | Buy Now |
DISTI #
62AK0388
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 84 Contacts, Surface Mount, Right Angle, Solder - Bulk (Alt: 62AK0388) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 72 Partner Stock |
|
$38.6300 / $39.4000 | Buy Now |