Part Details for ME306MS2A-M2 by Mennekes Electric
Overview of ME306MS2A-M2 by Mennekes Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME306MS2A-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74790559
|
RS | Motor disconnect switch, 30A, 6-pole, 600VAC, 15HP max NEMA 4X, 12 | MENNEKES ME306MS2A-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$704.5900 / $782.8800 | Buy Now |