Part Details for ME30SLP2A-M2-MF by Mennekes Electric
Overview of ME30SLP2A-M2-MF by Mennekes Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME30SLP2A-M2-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74790665
|
RS | Motor disconnect switch, 30A, 3-pole, 25HP, 600V, SPL2A enclosur, NEMA 4X | MENNEKES ME30SLP2A-M2-MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$850.7200 / $945.2400 | Buy Now |