Part Details for ME430B5W-MNKS by Galco Industrial Electronics
Overview of ME430B5W-MNKS by Galco Industrial Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ME430B5W-MNKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-ME430B5W-MNKS-ND
|
DigiKey | Inlet, 30A, 3P-4W, 600V, Waterti Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$118.6200 | Buy Now |