Part Details for MEA-1710-WM/100-00189-01 by Maxtena Inc
Overview of MEA-1710-WM/100-00189-01 by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-105KL | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT |
Price & Stock for MEA-1710-WM/100-00189-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5420-MEA-1710-WM/100-00189-01TB-ND
|
DigiKey | Indoor Omnidirectional Wall moun Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$43.1900 / $48.3100 | Buy Now |