Part Details for MEA-5GGG-SM/100-00204-01 by Maxtena Inc
Overview of MEA-5GGG-SM/100-00204-01 by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700204UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700204ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
10144700-204KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 4 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for MEA-5GGG-SM/100-00204-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5420-MEA-5GGG-SM/100-00204-01TB-ND
|
DigiKey | 5GNR and GPS/GLONASS Screw Mount Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$40.0000 / $44.0000 | Buy Now |