Part Details for MEA-DSRC-01P/100-00087-01 by Maxtena Inc
Overview of MEA-DSRC-01P/100-00087-01 by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FC3860 | Renesas Electronics Corporation | 5.8GHz All-in-One SoC Including RF Transceiver, DSRC Modem & MCU | |
SiT9121AC-2B1-33E125.000875 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT1569AC-J3-18E-0000.878000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for MEA-DSRC-01P/100-00087-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5420-MEA-DSRC-01P/100-00087-01TB-ND
|
DigiKey | External Mount DSRC Antenna Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$20.2000 / $27.0000 | Buy Now |