Part Details for MEA154M1V--C100 by Lelon Electronics Corp
Overview of MEA154M1V--C100 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Price & Stock for MEA154M1V--C100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-MEA154M1V--C100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 150K uF 35 Volts 20% RoHS: Compliant | 0 |
|
$14.7400 / $17.3200 | Order Now |