Part Details for MEA1608L75R0TA0G by Amphenol Positronic
Overview of MEA1608L75R0TA0G by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEA1608L75R0TA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | EMI Filter L-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R | 8004 |
|
$0.1628 / $0.1802 | Buy Now |