-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9706
|
Newark | 1.6Mm X 0.8Mm X 0.6Mm, -40 To +85 Degc, 10Db (800Mhz To2000Mhz), 100Ma/Tape And Reel Rohs Compliant: Yes |Tdk MEA1608LC040T001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
62X4960
|
Newark | Filter, Pcb, 4Pf, 0.1A, 0603, Capacitance:4Pf, Voltage Rating:6.3V, Filter Type:General Purpose, Current Rating:100Ma, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Tdk MEA1608LC040T001 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
445-MEA1608LC040T001CT-ND
|
DigiKey | FILTER LC 4PF 310MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$0.2033 / $0.4800 | Buy Now |
DISTI #
MEA1608LC040T001
|
Avnet Americas | Electromechanical Filter 200MHz Freq. 100MHz to 400MHz 0.1A - Tape and Reel (Alt: MEA1608LC040T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2753 | Buy Now |
DISTI #
810-MEA1608LC040T001
|
Mouser Electronics | EMI Filter Circuits 3TERM FILTER 100mA RoHS: Compliant | 0 |
|
$0.2340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1947 | Buy Now |
DISTI #
30603400
|
Verical | EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 | Americas - 3800 |
|
$0.0990 / $0.1058 | Buy Now |
DISTI #
MEA1608LC040T001
|
Avnet Americas | Electromechanical Filter 200MHz Freq. 100MHz to 400MHz 0.1A - Tape and Reel (Alt: MEA1608LC040T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2753 | Buy Now |
|
Chip1Cloud | FILTER LC 4PF 310MHZ SMD | 57000 |
|
RFQ | |
DISTI #
2426728
|
element14 Asia-Pacific | FILTER, PCB, 4PF, 0.1A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.4366 / $0.4920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEA1608LC040T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEA1608LC040T001
TDK Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 6.3 V | |
Width | 0.8 mm |