-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 6.3V, 0.1A, EIA STANDARD PACKAGE SIZE 0804, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9744
|
Newark | 2Mm X 1Mm X 0.7Mm, -40 To +85 Degc, 15Db (470Mhz To2000Mhz), 100Ma/Tape And Reel Rohs Compliant: Yes |Tdk MEA2010PE400T001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6715-1-ND
|
DigiKey | FILTER LC 40PF 210MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3882 In Stock |
|
$0.2370 / $0.5700 | Buy Now |
DISTI #
MEA2010PE400T001
|
Avnet Americas | 3-TERMINAL FILTERS - Tape and Reel (Alt: MEA2010PE400T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1786 | Buy Now |
DISTI #
810-MEA2010PE400T001
|
Mouser Electronics | EMI Filter Circuits 3TERM FILTER 100mA RoHS: Compliant | 6428 |
|
$0.2260 / $0.5900 | Buy Now |
DISTI #
V36:1790_06590685
|
Arrow Electronics | EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2246 | Americas - 372000 |
|
$0.1668 / $0.1802 | Buy Now |
DISTI #
V72:2272_06590685
|
Arrow Electronics | EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1745 Container: Cut Strips | Americas - 3746 |
|
$0.2293 / $0.2905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
DISTI #
66453989
|
Verical | EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2246 | Americas - 372000 |
|
$0.1668 / $0.1802 | Buy Now |
DISTI #
34808469
|
Verical | EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R Min Qty: 26 Package Multiple: 1 Date Code: 1745 | Americas - 3746 |
|
$0.2293 / $0.2623 | Buy Now |
DISTI #
MEA2010PE400T001
|
TTI | EMI Filter Circuits 3TERM FILTER 100mA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2150 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEA2010PE400T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEA2010PE400T001
TDK Corporation
Data Line Filter, 4 Function(s), 6.3V, 0.1A, EIA STANDARD PACKAGE SIZE 0804, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STANDARD PACKAGE SIZE 0804, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 40 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.7 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Rated Voltage | 6.3 V | |
Width | 1 mm |