MEA472M2D--B096
Lelon Electronics Corp

Overview of MEA472M2D--B096 by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MEA472M2D--B096 by Lelon Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 140-MEA472M2D--B096
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 200 Volts 20% RoHS: Compliant 36
  • 1 $18.2600
  • 10 $16.6100
  • 25 $16.0700
  • 36 $15.2400
  • 108 $14.5100
$14.5100 / $18.2600 Buy Now

CAD Models for MEA472M2D--B096 by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEA472M2D--B096 by Lelon Electronics Corp

MEA472M2D--B096
Lelon Electronics Corp
-
-
Samacsys Manufacturer
Lelon
Want to compare parts?
  1. MEA472M2D--B096
    Lelon Electronics Corp
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEA472M2D--B096 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEA472M2D--B096 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of MEA472M2D--B096 would you like to use for your alert(s)?
  • Please alert me when MEA472M2D--B096 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEA472M2D--B096 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEA472M2D--B096 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEA472M2D--B096 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEA472M2D--B096.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEA472M2D--B096 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: