There are no models available for this part yet.
Overview of MEA472M2G--D115 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
894D115AGI-04LFT | Renesas Electronics Corporation | OC-12/STM-4 AND OC-3/STM-1 CLOCK/DATA RECOVERY DEVICE | |
894D115BGI-01LF | Renesas Electronics Corporation | OC-12/STM-4 AND OC-3/STM-1 CLOCK/DATA RECOVERY DEVICE | |
894D115BGI-01LFT | Renesas Electronics Corporation | OC-12/STM-4 AND OC-3/STM-1 CLOCK/DATA RECOVERY DEVICE |
Price & Stock for MEA472M2G--D115 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
140-MEA472M2G-D115
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 20% 400V Endurance RoHS: Compliant | 0 |
|
$27.1700 / $32.1000 | Order Now |