Part Details for MEAC-T-032A-V1-03-5.0M-215A(H) by Degson Electronics Co Ltd
Overview of MEAC-T-032A-V1-03-5.0M-215A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
P3215-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT |
Price & Stock for MEAC-T-032A-V1-03-5.0M-215A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 65 |
|
RFQ |