Part Details for MEASP042SC6224MWNA01 by TAIYO YUDEN
Overview of MEASP042SC6224MWNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEASP042SC6224MWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2424
|
Newark | Cap, Mlcc, 0.22Uf, 2.5V, 01005, Capacitance:0.22Μf, Voltage(Dc):2.5V, Capacitor Case/Package:01005 [0402 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.4Mm Rohs Compliant: Yes |Taiyo Yuden MEASP042SC6224MWNA01 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
86AK2423
|
Newark | Cap, Mlcc, 0.22Uf, 2.5V, 01005, Capacitance:0.22Μf, Voltage(Dc):2.5V, Capacitor Case/Package:01005 [0402 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:0.4Mm Rohs Compliant: Yes |Taiyo Yuden MEASP042SC6224MWNA01 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
587-MEASP042SC6224MWNA01CT-ND
|
DigiKey | CAP CER 0.22UF 2.5V X6S 01005 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80000 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
MEASP042SC6224MWNA
|
Avnet Americas | MLCC, 01005/0402, 2.5V, 0.22UF±20%, T&R - Tape and Reel (Alt: MEASP042SC6224MWNA) RoHS: Compliant Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-MEASP042SC6224NA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 0.22uF X6S 0402 20% Mobile Devices RoHS: Compliant | 80000 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC, 01005/0402, 2.5V, 0.22uF20%, TR RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 40000Reel |
|
$0.0056 / $0.0061 | Buy Now |
DISTI #
MEASP042SC6224MWNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 0.22uF X6S 0402 20% Mobile Devices RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0055 | Buy Now |
DISTI #
MEASP042SC6224MWNA
|
Avnet Americas | MLCC, 01005/0402, 2.5V, 0.22UF±20%, T&R - Tape and Reel (Alt: MEASP042SC6224MWNA) RoHS: Compliant Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |