Part Details for MEB224J100V82CB0037 by KNSCHA
Overview of MEB224J100V82CB0037 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEB224J100V82CB0037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 220nF -40+110 Metallized Polyester PluginP5mm Film Capacitors ROHS | 5920 |
|
$0.0327 / $0.0606 | Buy Now |