Part Details for MEC1-105-02-F-D by Samtec Inc
Overview of MEC1-105-02-F-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-105-02-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-105-02-F-D-ND
|
DigiKey | CONN EDGE DUAL FMALE 10POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2900 | Buy Now |
DISTI #
MEC1-105-02-F-D
|
Avnet Americas | Conn Card Edge SKT 10 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-105-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1400 / $3.4300 | Buy Now |
DISTI #
200-MEC110502FD
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$1.5200 / $3.4300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Edge Mount RoHS: Compliant | 0 |
|
$1.6000 / $2.8900 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Edge Mount RoHS: Compliant | 0 |
|
$1.6000 / $2.8900 | Buy Now |
DISTI #
5cd8fee9cd7c1c4c3852d334
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.5200 / $3.4300 | Buy Now |
DISTI #
MEC1-105-02-F-D
|
Toby Electronics | MEC1 - Samtec 1mm Vertical Mini Edge Card Socket Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.4380 / $2.4710 | Buy Now |
Part Details for MEC1-105-02-F-D
MEC1-105-02-F-D CAD Models
MEC1-105-02-F-D Part Data Attributes:
|
MEC1-105-02-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-105-02-F-D
Samtec Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.376 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0612 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |