Part Details for MEC1-108-02-F-D-EM2-NP-FR by Samtec Inc
Overview of MEC1-108-02-F-D-EM2-NP-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-F-D-EM2-NP-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3311
|
Newark | Card Edge Pcb Connectors |Samtec MEC1-108-02-F-D-EM2-NP-FR Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 | Buy Now |
DISTI #
MEC1-108-02-F-D-EM
|
Avnet Americas | 1.00 mm Mini Edge Card Socket, Vertical - Tape and Reel (Alt: MEC1-108-02-F-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$2.2700 / $4.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $4.7100 | Buy Now | |
DISTI #
MEC1-108-02-F-D-EM
|
Avnet Americas | 1.00 mm Mini Edge Card Socket, Vertical - Tape and Reel (Alt: MEC1-108-02-F-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$2.2700 / $4.7100 | Buy Now |
DISTI #
000000000007199087
|
Sager | 1.00 MM MINI EDGE CARD SOCKET, VERTICAL Min Qty: 125 | 0 |
|
$2.1000 / $4.7100 | Buy Now |
|
Master Electronics | 0 |
|
$1.9400 / $4.7100 | Buy Now | |
DISTI #
655d4f9f9a6a301e912246e1
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.9400 / $4.7100 | Buy Now |
DISTI #
MEC1-108-02-F-D-EM2-NP-FR
|
Toby Electronics | MEC1 - Samtec 1mm Vertical Mini Edge Card Socket Min Qty: 125 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.0237 / $5.1293 | Buy Now |