-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2924
|
Newark | Card Edge Conn, Dual Side, 16Pos, Product Range:Mec1-Em Series, No. Of Contacts:16Contacts, Card Edge/Backplane Connector Type:Card Edge, Pitch Spacing:1Mm, Gender:Receptacle, Contact Termination Type:Surface Mount, No. Of Rohs Compliant: Yes |Samtec MEC1-108-02-F-D-EM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.9700 / $6.7500 | Buy Now |
DISTI #
85T5524
|
Newark | Card Edge Conn, Dual Side, 16Pos, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:16 Contacts, Connector Mounting:Edge Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC1-108-02-F-D-EM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $6.3900 | Buy Now |
DISTI #
SAM11472-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
56 In Stock |
|
$4.4124 / $5.1300 | Buy Now |
DISTI #
MEC1-108-02-F-D-EM2
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST Edge Mount - Trays (Alt: MEC1-108-02-F-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.8000 / $5.3300 | Buy Now |
DISTI #
200-MEC110802FDEM2
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 137 |
|
$2.5700 / $5.1300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Edge Mount RoHS: Compliant | 0 |
|
$2.4300 / $5.0000 | Buy Now |
DISTI #
000000000001321659
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 0 |
|
$3.4900 / $5.8900 | Buy Now |
DISTI #
MEC1-108-02-F-D-EM2
|
Avnet Abacus | Conn Card Edge SKT 16 POS 1mm Solder ST Edge Mount (Alt: MEC1-108-02-F-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Edge Mount RoHS: Compliant | 0 |
|
$2.4300 / $5.0000 | Buy Now |
DISTI #
5cd8fe7acd7c1c4c385251ec
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$2.2700 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC1-108-02-F-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-108-02-F-D-EM2
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.268 inch | |
Body Depth | 0.535 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |