Part Details for MEC1-108-02-F-D-RA1-A-SL by Samtec Inc
Overview of MEC1-108-02-F-D-RA1-A-SL by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC1-108-02-F-D-RA1-A-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-108-02-F-D-RA
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder RA SMD - Bulk (Alt: MEC1-108-02-F-D-RA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$3.1100 / $5.5900 | Buy Now |
DISTI #
MEC1-108-02-F-D-RA
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder RA SMD - Bulk (Alt: MEC1-108-02-F-D-RA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002521472
|
Sager | Standard Card Edge Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical | 0 |
|
$3.1100 / $5.5900 | Buy Now |