-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5526
|
Newark | Card Edge Conn, Dual Side, 16Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:16 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC1-108-02-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $7.3300 | Buy Now |
DISTI #
MEC1-108-02-L-D-A-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
169 In Stock |
|
$4.0124 / $4.6400 | Buy Now |
DISTI #
MEC1-108-02-L-D-A
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-108-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 567 Factory Stock |
|
$3.4700 / $4.8200 | Buy Now |
DISTI #
200-MEC110802LDA
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 286 |
|
$2.3900 / $4.6400 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.1500 / $4.6400 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 16 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, SOCKET | 45 |
|
$2.4188 / $4.8375 | Buy Now |
DISTI #
MEC1-108-02-L-D-A
|
Avnet Americas | Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MEC1-108-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 567 Factory Stock |
|
$3.4700 / $4.8200 | Buy Now |
|
Powell Electronics | 1.00 mm Mini Edge Ca Min Qty: 1 | 340 |
|
$2.9200 / $4.6400 | Buy Now |
DISTI #
000000000001321679
|
Sager | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical Min Qty: 1 | 567 |
|
$3.2100 / $5.3300 | Buy Now |
DISTI #
MEC1-108-02-L-D-A
|
Avnet Abacus | Conn Card Edge SKT 16 POS 1mm Solder ST SMD Tube (Alt: MEC1-108-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC1-108-02-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-108-02-L-D-A
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.494 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0612 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |